APHHS1005CGCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005LSECK/J3-PF

DigiKey Part Number
754-2123-2-ND - Tape & Reel (TR)
754-2123-1-ND - Cut Tape (CT)
754-2123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LSECK/J3-PF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LSECK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,12500 Kč81,25 Kč
1005,85610 Kč585,61 Kč
5004,83518 Kč2 417,59 Kč
1 0004,49965 Kč4 499,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,21463 Kč8 429,26 Kč
4 0003,97250 Kč15 890,00 Kč
6 0003,84833 Kč23 089,98 Kč
10 0003,70804 Kč37 080,40 Kč
14 0003,62458 Kč50 744,12 Kč
20 0003,54318 Kč70 863,60 Kč
50 0003,36347 Kč168 173,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč