KTS1622EUAA-MMEV01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1622EUAA-MMEV01

DigiKey Part Number
2763-KTS1622EUAA-MMEV01-ND
Manufacturer
Manufacturer Product Number
KTS1622EUAA-MMEV01
Description
STEMMA QT I2C 16 GPIO KTS1622
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KTS1622 I/O Expansion Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Interface
Function
I/O Expansion
Utilized IC / Part
KTS1622
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
Qwiic, STEMMA QT
Note
-
Primary Attributes
16-Channel
Secondary Attributes
GPIO/I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,60000 Kč641,60 Kč
Manufacturers Standard Package
Unit Price without VAT:641,60000 Kč
Unit Price with VAT:776,33600 Kč