
4912 | |
|---|---|
DigiKey Part Number | 36-4912-ND |
Manufacturer | |
Manufacturer Product Number | 4912 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 60° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.313" (7.95mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 25 | 7,21600 Kč | 180,40 Kč |
| 100 | 6,11920 Kč | 611,92 Kč |
| 500 | 5,08190 Kč | 2 540,95 Kč |
| 1 000 | 4,84150 Kč | 4 841,50 Kč |
| 2 500 | 4,42050 Kč | 11 051,25 Kč |
| 5 000 | 4,21000 Kč | 21 050,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |




