3568
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3568
3568
3568

3568

DigiKey Part Number
36-3568-ND
Manufacturer
Manufacturer Product Number
3568
Description
FUSE HOLDER BLADE 500V 30A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3568 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128 061
Factory Stock: 89 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1019,05000 Kč190,50 Kč
2517,05880 Kč426,47 Kč
10014,94550 Kč1 494,55 Kč
1 00013,68250 Kč13 682,50 Kč
2 50011,99850 Kč29 996,25 Kč
5 00010,52500 Kč52 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč