



24434 | |
|---|---|
DigiKey Part Number | 36-24434-ND |
Manufacturer | |
Manufacturer Product Number | 24434 |
Description | HEX STANDOFF M3 ALUMINUM 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 9,15700 Kč | 91,57 Kč |
| 25 | 8,18440 Kč | 204,61 Kč |
| 100 | 6,94230 Kč | 694,23 Kč |
| 500 | 5,76896 Kč | 2 884,48 Kč |
| 1 000 | 5,33891 Kč | 5 338,91 Kč |
| 2 500 | 4,84150 Kč | 12 103,75 Kč |
| 5 000 | 4,63100 Kč | 23 155,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







