
1202 | |
|---|---|
DigiKey Part Number | 36-1202-ND |
Manufacturer | |
Manufacturer Product Number | 1202 |
Description | TERM SCREW 10-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 10-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 10-32 | |
Termination | Solder | |
Current Rating (Amps) | 30 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Low Profile | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,94400 Kč | 269,44 Kč |
| 1 000 | 14,94550 Kč | 14 945,50 Kč |
| 2 500 | 13,68258 Kč | 34 206,45 Kč |
| 5 000 | 12,84058 Kč | 64 202,90 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |




