
T521T106M025ATE060 | |
|---|---|
DigiKey Part Number | 399-18655-2-ND - Tape & Reel (TR) 399-18655-1-ND - Cut Tape (CT) 399-18655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T106M025ATE060 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521T106M025ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 36,24800 Kč | 362,48 Kč |
| 50 | 29,67200 Kč | 1 483,60 Kč |
| 100 | 27,64500 Kč | 2 764,50 Kč |
| 500 | 24,21340 Kč | 12 106,70 Kč |
| 1 000 | 23,38192 Kč | 23 381,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,83811 Kč | 65 514,33 Kč |
| 6 000 | 21,19504 Kč | 127 170,24 Kč |
| 9 000 | 20,87271 Kč | 187 854,39 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |








