
SCR19XV-080-1R0A011JH | |
|---|---|
DigiKey Part Number | 399-SCR19XV-080-1R0A011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR19XV-080-1R0A011JH |
Description | CMC 750UH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 8.98mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 750 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 8.98mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| 10 | 126,48900 Kč | 1 264,89 Kč |
| 30 | 115,22767 Kč | 3 456,83 Kč |
| 60 | 108,64950 Kč | 6 518,97 Kč |
| 90 | 104,98333 Kč | 9 448,50 Kč |
| 240 | 96,62563 Kč | 23 190,15 Kč |
| 450 | 91,63251 Kč | 41 234,63 Kč |
| 960 | 89,98875 Kč | 86 389,20 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |

