
SC-02-E60JKH | |
|---|---|
DigiKey Part Number | 399-SC-02-E60JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E60JKH |
Description | CMC 6MH 2A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E60JKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 33,59600 Kč | 335,96 Kč |
| 25 | 31,08680 Kč | 777,17 Kč |
| 80 | 28,15963 Kč | 2 252,77 Kč |
| 160 | 26,55063 Kč | 4 248,10 Kč |
| 320 | 25,03569 Kč | 8 011,42 Kč |
| 560 | 23,87709 Kč | 13 371,17 Kč |
| 1 040 | 22,65870 Kč | 23 565,05 Kč |
| 2 560 | 20,99918 Kč | 53 757,90 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |

