
A03SR03SR30K305B | |
|---|---|
DigiKey Part Number | 455-3706-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K305B |
Description | JUMPER 03SR-3S - 03SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,06000 Kč | 260,60 Kč |
| 25 | 24,42640 Kč | 610,66 Kč |
| 50 | 23,26020 Kč | 1 163,01 Kč |
| 100 | 22,14880 Kč | 2 214,88 Kč |
| 250 | 20,76120 Kč | 5 190,30 Kč |
| 500 | 19,76974 Kč | 9 884,87 Kč |
| 1 000 | 18,82586 Kč | 18 825,86 Kč |
| 3 000 | 17,42224 Kč | 52 266,72 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |
















