4 Position Rectangular Receptacle Connector IDC Tin 32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector IDC Tin 32 AWG
04SUR-32S
04SUR-32S

04SUR-32S

DigiKey Part Number
455-4001-ND
Manufacturer
Manufacturer Product Number
04SUR-32S
Description
CONN RCPT 4POS IDC 32AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,67200 Kč106,72 Kč
2510,00280 Kč250,07 Kč
509,52720 Kč476,36 Kč
1009,07040 Kč907,04 Kč
2508,50252 Kč2 125,63 Kč
5008,09626 Kč4 048,13 Kč
2 0007,34151 Kč14 683,02 Kč
4 0006,99107 Kč27 964,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč