
3750BP14A0900001T | |
|---|---|
DigiKey Part Number | 712-3750BP14A0900001TTR-ND - Tape & Reel (TR) 712-3750BP14A0900001TCT-ND - Cut Tape (CT) 712-3750BP14A0900001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3750BP14A0900001T |
Description | CER FILTER 3.75GHZ BAND PASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Band Pass Ceramic Filter 900 MHz 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3750BP14A0900001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 900 MHz | |
Insertion Loss | 2.7dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 25 | 5,84360 Kč | 146,09 Kč |
| 50 | 5,48980 Kč | 274,49 Kč |
| 100 | 5,16360 Kč | 516,36 Kč |
| 250 | 4,76152 Kč | 1 190,38 Kč |
| 500 | 4,47818 Kč | 2 239,09 Kč |
| 1 000 | 4,21253 Kč | 4 212,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,72743 Kč | 14 909,72 Kč |
| 8 000 | 3,50630 Kč | 28 050,40 Kč |
| 12 000 | 3,38302 Kč | 40 596,24 Kč |
| 20 000 | 3,23383 Kč | 64 676,60 Kč |
| 28 000 | 3,13912 Kč | 87 895,36 Kč |
| 40 000 | 3,04169 Kč | 121 667,60 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

