
Q 32,0-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q320-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q320-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q320-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,47200 Kč | 134,72 Kč |
| 25 | 12,73960 Kč | 318,49 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 100 | 11,70590 Kč | 1 170,59 Kč |
| 250 | 11,06976 Kč | 2 767,44 Kč |
| 500 | 10,61172 Kč | 5 305,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,17262 Kč | 10 172,62 Kč |
| 2 000 | 9,75205 Kč | 19 504,10 Kč |
| 3 000 | 9,51418 Kč | 28 542,54 Kč |
| 5 000 | 9,22285 Kč | 46 114,25 Kč |
| 7 000 | 9,03598 Kč | 63 251,86 Kč |
| 10 000 | 8,84201 Kč | 88 420,10 Kč |
| 12 000 | 8,74456 Kč | 104 934,72 Kč |
| 24 000 | 8,38386 Kč | 201 212,64 Kč |
| 25 000 | 8,36312 Kč | 209 078,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

