



MX34007SF1 | |
|---|---|
DigiKey Part Number | 670-2009-ND |
Manufacturer | |
Manufacturer Product Number | MX34007SF1 |
Description | CONN RCPT HSG 7POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 10,54180 Kč | 527,09 Kč |
| 100 | 10,03660 Kč | 1 003,66 Kč |
| 250 | 9,40684 Kč | 2 351,71 Kč |
| 891 | 8,59932 Kč | 7 661,99 Kč |
| 1 782 | 8,18871 Kč | 14 592,28 Kč |
| 2 673 | 7,95774 Kč | 21 271,04 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |













