MX19000XD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX19000XD1

DigiKey Part Number
670-2696-ND
Manufacturer
Manufacturer Product Number
MX19000XD1
Description
DUMMY PLUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For MX19 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
MX19 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 967
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,32600 Kč33,26 Kč
253,11560 Kč77,89 Kč
502,96800 Kč148,40 Kč
1002,82700 Kč282,70 Kč
2502,64892 Kč662,23 Kč
5002,52222 Kč1 261,11 Kč
1 0002,40159 Kč2 401,59 Kč
2 5002,25109 Kč5 627,73 Kč
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč