M243084-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-3F

DigiKey Part Number
IM24308/4-3F-ND
Manufacturer
Manufacturer Product Number
M24308/4-3F
Description
CONN D-SUB PLG 25P PNL MNT CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Shielded
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1663,50000 Kč663,50 Kč
10563,82400 Kč5 638,24 Kč
25528,53200 Kč13 213,30 Kč
50503,31820 Kč25 165,91 Kč
100479,31270 Kč47 931,27 Kč
250449,34004 Kč112 335,01 Kč
Manufacturers Standard Package
Unit Price without VAT:663,50000 Kč
Unit Price with VAT:802,83500 Kč