
M24308/24-10F | |
|---|---|
DigiKey Part Number | IM24308/24-10F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-10F |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,91000 Kč | 1 120,91 Kč |
| 10 | 952,70200 Kč | 9 527,02 Kč |
| 25 | 893,08400 Kč | 22 327,10 Kč |
| 50 | 850,49160 Kč | 42 524,58 Kč |
| 100 | 809,93870 Kč | 80 993,87 Kč |
| 250 | 769,11480 Kč | 192 278,70 Kč |
| Unit Price without VAT: | 1 120,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,30110 Kč |


