
M24308/23-3F | |
|---|---|
DigiKey Part Number | IM24308/23-3F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-3F |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,23000 Kč | 694,23 Kč |
| 10 | 590,09500 Kč | 5 900,95 Kč |
| 25 | 553,15200 Kč | 13 828,80 Kč |
| 50 | 526,76360 Kč | 26 338,18 Kč |
| 100 | 501,64260 Kč | 50 164,26 Kč |
| 250 | 470,27384 Kč | 117 568,46 Kč |
| Unit Price without VAT: | 694,23000 Kč |
|---|---|
| Unit Price with VAT: | 840,01830 Kč |






