
DEMA9SF225 | |
|---|---|
DigiKey Part Number | 1003-2938-ND |
Manufacturer | |
Manufacturer Product Number | DEMA9SF225 |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 919,55000 Kč | 1 919,55 Kč |
| 10 | 1 631,69100 Kč | 16 316,91 Kč |
| 25 | 1 529,61920 Kč | 38 240,48 Kč |
| 50 | 1 456,69360 Kč | 72 834,68 Kč |
| 100 | 1 387,26030 Kč | 138 726,03 Kč |
| Unit Price without VAT: | 1 919,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 322,65550 Kč |


