


030-2409-001 | |
|---|---|
DigiKey Part Number | 1003-1622-ND |
Manufacturer | |
Manufacturer Product Number | 030-2409-001 |
Description | CONTACT NON-GEND SGNL 20-22AWG |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,99800 Kč | 159,98 Kč |
| 25 | 14,98760 Kč | 374,69 Kč |
| 50 | 14,26760 Kč | 713,38 Kč |
| 100 | 13,58570 Kč | 1 358,57 Kč |
| 250 | 12,73356 Kč | 3 183,39 Kč |
| 500 | 12,12522 Kč | 6 062,61 Kč |
| 1 000 | 11,54614 Kč | 11 546,14 Kč |
| 2 500 | 10,82332 Kč | 27 058,30 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |























