Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

IS43TR16128DL-125KBLI | |
|---|---|
DigiKey Part Number | 706-1725-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128DL-125KBLI |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 Kč | 132,83 Kč |
| 10 | 123,62700 Kč | 1 236,27 Kč |
| 25 | 119,90920 Kč | 2 997,73 Kč |
| 50 | 117,09280 Kč | 5 854,64 Kč |
| 190 | 111,70016 Kč | 21 223,03 Kč |
| 380 | 108,93318 Kč | 41 394,61 Kč |
| 570 | 107,33063 Kč | 61 178,46 Kč |
| 1 140 | 104,62367 Kč | 119 270,98 Kč |
| Unit Price without VAT: | 132,83000 Kč |
|---|---|
| Unit Price with VAT: | 160,72430 Kč |










