IS42S32800J-6TLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,42759 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 450
Unit Price: 6,15000 Kč
Datasheet
86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32800J-6TLI

DigiKey Part Number
IS42S32800J-6TLI-ND
Manufacturer
Manufacturer Product Number
IS42S32800J-6TLI
Description
IC DRAM 256MBIT PAR 86TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS42S32800J-6TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
216129,01796 Kč27 867,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,01796 Kč
Unit Price with VAT:156,11173 Kč