
IS25WP128-JBLE | |
|---|---|
DigiKey Part Number | 706-1443-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP128-JBLE |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25WP128-JBLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 6210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 52,89900 Kč | 528,99 Kč |
| 25 | 51,37880 Kč | 1 284,47 Kč |
| 90 | 49,22189 Kč | 4 429,97 Kč |
| 180 | 48,05600 Kč | 8 650,08 Kč |
| 270 | 47,37652 Kč | 12 791,66 Kč |
| 540 | 46,21956 Kč | 24 958,56 Kč |
| 1 080 | 45,07390 Kč | 48 679,81 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |











