MFG_34-00015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-00015

DigiKey Part Number
1027-1018-ND
Manufacturer
Manufacturer Product Number
34-00015
Description
SENSOR RESISTIVE 3US ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive 3 µs Analog Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Resistive
Response Time
3 µs
Output Type
Analog
Termination Style
Solder Tab
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,35000 Kč187,35 Kč
5169,36800 Kč846,84 Kč
10162,69500 Kč1 626,95 Kč
25154,70920 Kč3 867,73 Kč
50149,24880 Kč7 462,44 Kč
100144,23880 Kč14 423,88 Kč
500134,15460 Kč67 077,30 Kč
1 000130,39591 Kč130 395,91 Kč
Manufacturers Standard Package
Unit Price without VAT:187,35000 Kč
Unit Price with VAT:226,69350 Kč