
IN-PI33TBTPRPGPB | |
|---|---|
DigiKey Part Number | 1830-1208-2-ND - Tape & Reel (TR) 1830-1208-1-ND - Cut Tape (CT) 1830-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI33TBTPRPGPB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.50mm L x 3.50mm W |
Datasheet | Datasheet |
EDA/CAD Models | IN-PI33TBTPRPGPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.50mm L x 3.50mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,16020 Kč | 2 580,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| 2 000 | 4,50597 Kč | 9 011,94 Kč |
| 3 000 | 4,35160 Kč | 13 054,80 Kč |
| 5 000 | 4,17716 Kč | 20 885,80 Kč |
| 7 000 | 4,07336 Kč | 28 513,52 Kč |
| 10 000 | 3,97205 Kč | 39 720,50 Kč |
| 25 000 | 3,74831 Kč | 93 707,75 Kč |
| 50 000 | 3,60902 Kč | 180 451,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |











