
IN-P32ZTHIR | |
|---|---|
DigiKey Part Number | 1830-IN-P32ZTHIRTR-ND - Tape & Reel (TR) 1830-IN-P32ZTHIRCT-ND - Cut Tape (CT) 1830-IN-P32ZTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ZTHIR |
Description | TOP VIEW / PLCC2 / 3.5X2.8X1.9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 100mA 4.5mW/sr @ 20mA (Typ) 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4.5mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 500 | 2,93226 Kč | 1 466,13 Kč |
| 1 000 | 2,70998 Kč | 2 709,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,52074 Kč | 5 041,48 Kč |
| 4 000 | 2,35981 Kč | 9 439,24 Kč |
| 6 000 | 2,27719 Kč | 13 663,14 Kč |
| 10 000 | 2,18377 Kč | 21 837,70 Kč |
| 14 000 | 2,12816 Kč | 29 794,24 Kč |
| 20 000 | 2,07388 Kč | 41 477,60 Kč |
| 50 000 | 1,95400 Kč | 97 700,00 Kč |
| 100 000 | 1,87936 Kč | 187 936,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











