
XMC4200Q48K256BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4200Q48K256BAXUMA1TR-ND - Tape & Reel (TR) XMC4200Q48K256BAXUMA1CT-ND - Cut Tape (CT) XMC4200Q48K256BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4200Q48K256BAXUMA1 |
Description | IC MCU 32BIT 256KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-VQFN-48-53 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4200Q48K256BAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-53 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,76300 Kč | 1 307,63 Kč |
| 25 | 121,23120 Kč | 3 030,78 Kč |
| 100 | 110,76930 Kč | 11 076,93 Kč |
| 250 | 105,77876 Kč | 26 444,69 Kč |
| 500 | 102,77116 Kč | 51 385,58 Kč |
| 1 000 | 100,29567 Kč | 100 295,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,68354 Kč | 244 208,85 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |










