56 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512S10TFI020

DigiKey Part Number
448-S29GL512S10TFI020-ND
Manufacturer
Manufacturer Product Number
S29GL512S10TFI020
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL512S10TFI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:455
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,39000 Kč212,39 Kč
10197,44900 Kč1 974,49 Kč
25191,39520 Kč4 784,88 Kč
91182,88978 Kč16 642,97 Kč
182178,37676 Kč32 464,57 Kč
273175,76132 Kč47 982,84 Kč
546171,33852 Kč93 550,83 Kč
1 001167,53298 Kč167 700,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,39000 Kč
Unit Price with VAT:256,99190 Kč