
S28HS512TGABHM010 | |
|---|---|
DigiKey Part Number | 448-S28HS512TGABHM010-ND |
Manufacturer | |
Manufacturer Product Number | S28HS512TGABHM010 |
Description | IC FLASH 512MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5.45 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S28HS512TGABHM010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.7ms | |
Access Time | 5.45 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 $ | 12,20 $ |
| 10 | 11,32900 $ | 113,29 $ |
| 25 | 10,97840 $ | 274,46 $ |
| 50 | 10,71460 $ | 535,73 $ |
| 100 | 10,45230 $ | 1 045,23 $ |
| 338 | 9,99852 $ | 3 379,50 $ |
| 676 | 9,74555 $ | 6 587,99 $ |
| 1 014 | 9,59977 $ | 9 734,17 $ |
| Unit Price without VAT: | 12,20000 $ |
|---|---|
| Unit Price with VAT: | 14,76200 $ |











