8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WDFN Exposed Pad
8-WSON

S25FS128SAGNFI101

DigiKey Part Number
448-S25FS128SAGNFI101-ND
Manufacturer
Manufacturer Product Number
S25FS128SAGNFI101
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
S25FS128SAGNFI101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:396
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1052,47800 Kč524,78 Kč
2550,96640 Kč1 274,16 Kč
9948,67232 Kč4 818,56 Kč
19847,51667 Kč9 408,30 Kč
29746,84229 Kč13 912,16 Kč
59445,69621 Kč27 143,55 Kč
1 08944,70331 Kč48 681,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč