CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC
8 SOIC Pin View

FM25CL64B-GTR

DigiKey Part Number
448-FM25CL64B-GTR-ND - Tape & Reel (TR)
448-FM25CL64B-GTRCT-ND - Cut Tape (CT)
448-FM25CL64B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25CL64B-GTR
Description
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25CL64B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.65V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 578
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,62000 Kč72,62 Kč
1067,78100 Kč677,81 Kč
2565,80240 Kč1 645,06 Kč
5064,29520 Kč3 214,76 Kč
10062,78370 Kč6 278,37 Kč
25060,79660 Kč15 199,15 Kč
50059,30500 Kč29 652,50 Kč
1 00057,82877 Kč57 828,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,90981 Kč139 774,52 Kč
Manufacturers Standard Package
Unit Price without VAT:72,62000 Kč
Unit Price with VAT:87,87020 Kč