
CYUSB3KIT-003 | |
|---|---|
DigiKey Part Number | 448-CYUSB3KIT-003-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3KIT-003 |
Description | EVAL BOARD FOR CYUSB301X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CYUSB301x EZ-USB FX3™ USB 3.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Host/Controller | |
Embedded | - | |
Utilized IC / Part | CYUSB301x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,85000 Kč | 1 644,85 Kč |
| Unit Price without VAT: | 1 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 990,26850 Kč |









