PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002H6327XTSA2

DigiKey Part Number
2N7002H6327XTSA2TR-ND - Tape & Reel (TR)
2N7002H6327XTSA2CT-ND - Cut Tape (CT)
2N7002H6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002H6327XTSA2
Description
MOSFET N-CH 60V 300MA SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
2N7002H6327XTSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,86300 Kč28,63 Kč
1001,76820 Kč176,82 Kč
5001,29374 Kč646,87 Kč
1 0001,13965 Kč1 139,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91483 Kč2 744,49 Kč
6 0000,81846 Kč4 910,76 Kč
9 0000,76926 Kč6 923,34 Kč
15 0000,71396 Kč10 709,40 Kč
21 0000,68118 Kč14 304,78 Kč
30 0000,64930 Kč19 479,00 Kč
75 0000,57929 Kč43 446,75 Kč
150 0000,53603 Kč80 404,50 Kč
300 0000,51046 Kč153 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč