
2EDN7534FXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7534FXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7534FXTMA1CT-ND - Cut Tape (CT) 448-2EDN7534FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7534FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7534FXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,68300 Kč | 96,83 Kč |
| 25 | 8,68960 Kč | 217,24 Kč |
| 100 | 7,59270 Kč | 759,27 Kč |
| 250 | 7,06860 Kč | 1 767,15 Kč |
| 500 | 6,75242 Kč | 3 376,21 Kč |
| 1 000 | 6,49224 Kč | 6 492,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,21750 Kč | 15 543,75 Kč |
| 5 000 | 6,05192 Kč | 30 259,60 Kč |
| 7 500 | 5,96902 Kč | 44 767,65 Kč |
| 12 500 | 5,87718 Kč | 73 464,75 Kč |
| 17 500 | 5,82349 Kč | 101 911,07 Kč |
| 25 000 | 5,77183 Kč | 144 295,75 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |










