



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,54000 Kč | 1 137,54 Kč |
| 5 | 992,25400 Kč | 4 961,27 Kč |
| 10 | 935,46200 Kč | 9 354,62 Kč |
| 25 | 865,23920 Kč | 21 630,98 Kč |
| 50 | 815,54020 Kč | 40 777,01 Kč |
| 100 | 768,59650 Kč | 76 859,65 Kč |
| Unit Price without VAT: | 1 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,42340 Kč |


