
11_SMA-50-2-15/111_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-15/111_NH |
Description | 11_SMA-50-2-15/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-15/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 Kč | 223,76 Kč |
| 10 | 190,18700 Kč | 1 901,87 Kč |
| 25 | 178,26840 Kč | 4 456,71 Kč |
| 50 | 169,75980 Kč | 8 487,99 Kč |
| 100 | 161,65560 Kč | 16 165,56 Kč |
| 250 | 151,54148 Kč | 37 885,37 Kč |
| 500 | 144,31460 Kč | 72 157,30 Kč |
| 1 000 | 137,43419 Kč | 137 434,19 Kč |
| Unit Price without VAT: | 223,76000 Kč |
|---|---|
| Unit Price with VAT: | 270,74960 Kč |






