
H6BBG-10112-W7 | |
|---|---|
DigiKey Part Number | H6BBG-10112-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10112-W7 |
Description | H124493TR/A2104W/H124493TR 12" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,41700 Kč | 344,17 Kč |
| 30 | 32,95733 Kč | 988,72 Kč |
| 50 | 32,22340 Kč | 1 611,17 Kč |
| 100 | 30,75830 Kč | 3 075,83 Kč |
| 250 | 27,82812 Kč | 6 957,03 Kč |
| 500 | 25,63132 Kč | 12 815,66 Kč |
| 1 000 | 21,96946 Kč | 21 969,46 Kč |
| 2 500 | 20,50489 Kč | 51 262,22 Kč |
| 5 000 | 19,47967 Kč | 97 398,35 Kč |
| Unit Price without VAT: | 34,41700 Kč |
|---|---|
| Unit Price with VAT: | 41,64457 Kč |

