


H3BXT-10112-R6 | |
|---|---|
DigiKey Part Number | H3BXT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-R6 |
Description | JUMPER-H1504TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,44100 Kč | 124,41 Kč |
| 30 | 11,50733 Kč | 345,22 Kč |
| 50 | 11,10180 Kč | 555,09 Kč |
| 100 | 10,56920 Kč | 1 056,92 Kč |
| 250 | 9,90696 Kč | 2 476,74 Kč |
| 500 | 9,43334 Kč | 4 716,67 Kč |
| 1 000 | 8,98267 Kč | 8 982,67 Kč |
| 2 500 | 8,42008 Kč | 21 050,20 Kč |
| 5 000 | 8,01828 Kč | 40 091,40 Kč |
| Unit Price without VAT: | 12,44100 Kč |
|---|---|
| Unit Price with VAT: | 15,05361 Kč |

















