DF52-5S-0.8H(21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF52-5S-0.8H(21)
DF52-5S-0.8H(21)
DF52-5S-0.8H(21)

DF52-5S-0.8H(21)

DigiKey Part Number
H125099TR-ND - Tape & Reel (TR)
H125099CT-ND - Cut Tape (CT)
H125099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-5S-0.8H(21)
Description
CONN SOCKET 5P 0.031 TIN SMD R/A
Customer Reference
Detailed Description
5 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-5S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,67300 Kč86,73 Kč
258,11680 Kč202,92 Kč
507,73380 Kč386,69 Kč
1007,36120 Kč736,12 Kč
2506,90020 Kč1 725,05 Kč
5006,57054 Kč3 285,27 Kč
1 0006,25648 Kč6 256,48 Kč
2 5005,86453 Kč14 661,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,14938 Kč30 746,90 Kč
10 0005,85603 Kč58 560,30 Kč
15 0005,69097 Kč85 364,55 Kč
25 0005,48967 Kč137 241,75 Kč
35 0005,36101 Kč187 635,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč