DF51-4DP-2DS(20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF51-4DP-2DS(20)

DigiKey Part Number
26-DF51-4DP-2DS(20)-ND
Manufacturer
Manufacturer Product Number
DF51-4DP-2DS(20)
Description
CONN PLUG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-4DP-2DS(20) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.287" (7.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,60900 Kč86,09 Kč
258,07480 Kč201,87 Kč
507,69160 Kč384,58 Kč
2346,89521 Kč1 613,48 Kč
4686,56598 Kč3 072,88 Kč
7026,38037 Kč4 479,02 Kč
1 1706,15433 Kč7 200,57 Kč
2 5745,82122 Kč14 983,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč