DF40GB-30DP-0.4V(58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF40GB-30DP-0.4V(58)
DF40GB-30DP-0.4V-58
DF40GB-30DP-0.4V-58

DF40GB-30DP-0.4V(51)

DigiKey Part Number
26-DF40GB-30DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40GB-30DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40GB-30DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GB-30DP-0.4V(51)
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GB-30DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1018,41900 Kč184,19 Kč
2517,25240 Kč431,31 Kč
5016,42740 Kč821,37 Kč
10015,64230 Kč1 564,23 Kč
25014,66260 Kč3 665,65 Kč
50013,96204 Kč6 981,02 Kč
1 00013,29539 Kč13 295,39 Kč
2 50012,56054 Kč31 401,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,97695 Kč64 884,75 Kč
10 00012,35810 Kč123 581,00 Kč
15 00012,00990 Kč180 148,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč