
DF17(1.0H)-80DP-0.5V(57) | |
|---|---|
DigiKey Part Number | 26-DF17(1.0H)-80DP-0.5V(57)TR-ND - Tape & Reel (TR) 26-DF17(1.0H)-80DP-0.5V(57)CT-ND - Cut Tape (CT) 26-DF17(1.0H)-80DP-0.5V(57)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(1.0H)-80DP-0.5V(57) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(1.0H)-80DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 44,73100 Kč | 447,31 Kč |
| 25 | 41,92320 Kč | 1 048,08 Kč |
| 50 | 39,91920 Kč | 1 995,96 Kč |
| 100 | 38,01210 Kč | 3 801,21 Kč |
| 250 | 35,63092 Kč | 8 907,73 Kč |
| 500 | 33,92966 Kč | 16 964,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,45178 Kč | 35 451,78 Kč |
| 2 000 | 33,76094 Kč | 67 521,88 Kč |
| 3 000 | 32,80965 Kč | 98 428,95 Kč |
| 5 000 | 31,64939 Kč | 158 246,95 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |
















