


DF11-30SC | |
|---|---|
DigiKey Part Number | H2954-ND |
Manufacturer | |
Manufacturer Product Number | DF11-30SC |
Description | CONN SOCKET 30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-30SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 2,15560 Kč | 53,89 Kč |
| 50 | 2,05020 Kč | 102,51 Kč |
| 100 | 1,95130 Kč | 195,13 Kč |
| 300 | 1,80540 Kč | 541,62 Kč |
| 500 | 1,74126 Kč | 870,63 Kč |
| 1 000 | 1,65769 Kč | 1 657,69 Kč |
| 2 500 | 1,55383 Kč | 3 884,58 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

















