


1060 | |
|---|---|
DigiKey Part Number | 3720-1060-ND |
Manufacturer | |
Manufacturer Product Number | 1060 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,39000 Kč | 6,95 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 25 | 1,16200 Kč | 29,05 Kč |
| 50 | 1,07360 Kč | 53,68 Kč |
| 100 | 0,99780 Kč | 99,78 Kč |
| 250 | 0,91104 Kč | 227,76 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,80179 Kč | 801,79 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











