




R30-1001802 | |
|---|---|
DigiKey Part Number | 952-2317-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001802 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 5 | 12,04000 Kč | 60,20 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 50 | 9,59040 Kč | 479,52 Kč |
| 100 | 9,01780 Kč | 901,78 Kč |
| 300 | 8,23267 Kč | 2 469,80 Kč |
| 500 | 7,91270 Kč | 3 956,35 Kč |
| 1 000 | 7,51885 Kč | 7 518,85 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |

