


M80-5C11005MU | |
|---|---|
DigiKey Part Number | 952-M80-5C11005MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C11005MU |
Description | CONN PLUG PNL MNT 24-28AWG 10POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C11005MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,27000 Kč | 358,27 Kč |
| 10 | 304,46700 Kč | 3 044,67 Kč |
| 25 | 285,39600 Kč | 7 134,90 Kč |
| 50 | 271,77240 Kč | 13 588,62 Kč |
| 100 | 258,80760 Kč | 25 880,76 Kč |
| 250 | 242,61640 Kč | 60 654,10 Kč |
| 500 | 231,04986 Kč | 115 524,93 Kč |
| Unit Price without VAT: | 358,27000 Kč |
|---|---|
| Unit Price with VAT: | 433,50670 Kč |














