




M80-4600642 | |
|---|---|
DigiKey Part Number | 952-2042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4600642 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4600642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,85000 Kč | 321,85 Kč |
| 10 | 273,50300 Kč | 2 735,03 Kč |
| 25 | 256,37200 Kč | 6 409,30 Kč |
| 50 | 244,13800 Kč | 12 206,90 Kč |
| 100 | 232,48670 Kč | 23 248,67 Kč |
| 250 | 217,94160 Kč | 54 485,40 Kč |
| 500 | 207,55132 Kč | 103 775,66 Kč |
| 1 000 | 197,65782 Kč | 197 657,82 Kč |
| Unit Price without VAT: | 321,85000 Kč |
|---|---|
| Unit Price with VAT: | 389,43850 Kč |


























