



M80-263F106-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F106-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F106-00-00 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F106-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,43000 Kč | 357,43 Kč |
| 10 | 303,70900 Kč | 3 037,09 Kč |
| 30 | 281,03867 Kč | 8 431,16 Kč |
| 50 | 271,09460 Kč | 13 554,73 Kč |
| 100 | 258,15720 Kč | 25 815,72 Kč |
| 250 | 242,00764 Kč | 60 501,91 Kč |
| 500 | 230,46972 Kč | 115 234,86 Kč |
| Unit Price without VAT: | 357,43000 Kč |
|---|---|
| Unit Price with VAT: | 432,49030 Kč |


























