




M50-3130645R | |
|---|---|
DigiKey Part Number | 952-3922-2-ND - Tape & Reel (TR) 952-3922-1-ND - Cut Tape (CT) 952-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3130645R |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3130645R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 3.1mm, 3.6mm, 3.8mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500VAC | |
Applications | General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,69200 Kč | 206,92 Kč |
| 100 | 17,57680 Kč | 1 757,68 Kč |
| 500 | 15,68730 Kč | 7 843,65 Kč |
| 1 000 | 14,93834 Kč | 14 938,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,22538 Kč | 28 450,76 Kč |
| 4 000 | 13,54662 Kč | 54 186,48 Kč |
| 6 000 | 13,16488 Kč | 78 989,28 Kč |
| 10 000 | 12,69928 Kč | 126 992,80 Kč |
| 14 000 | 12,40170 Kč | 173 623,80 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |








