




G125-3245096M2 | |
|---|---|
DigiKey Part Number | 952-4051-ND |
Manufacturer | |
Manufacturer Product Number | G125-3245096M2 |
Description | CONN PLUG HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3245096M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 $ | 11,86 $ |
| 10 | 10,08000 $ | 100,80 $ |
| 30 | 9,32767 $ | 279,83 $ |
| 50 | 8,99740 $ | 449,87 $ |
| 100 | 8,56790 $ | 856,79 $ |
| 250 | 8,03184 $ | 2 007,96 $ |
| 500 | 7,64884 $ | 3 824,42 $ |
| 1 000 | 7,28421 $ | 7 284,21 $ |
| Unit Price without VAT: | 11,86000 $ |
|---|---|
| Unit Price with VAT: | 14,35060 $ |














